Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0805 (2012M)
Impedance at 100 MHz
60Ω
Current Rating
3A
Type
EMI Suppression
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.2mm
Maximum DC Resistance
25mΩ
Height
0.9mm
Application
Suppression Components
Material
Ferrite
Series
WE-CBF
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
€ 12.10
€ 0.242 Each (Supplied on a Reel) (Exc. Vat)
€ 14.76
€ 0.295 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 12.10
€ 0.242 Each (Supplied on a Reel) (Exc. Vat)
€ 14.76
€ 0.295 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 90 | € 0.242 | € 2.42 |
100 - 190 | € 0.227 | € 2.27 |
200 - 490 | € 0.206 | € 2.06 |
500+ | € 0.191 | € 1.91 |
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0805 (2012M)
Impedance at 100 MHz
60Ω
Current Rating
3A
Type
EMI Suppression
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.2mm
Maximum DC Resistance
25mΩ
Height
0.9mm
Application
Suppression Components
Material
Ferrite
Series
WE-CBF
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.