Wurth, WE-HCF, 2818 Shielded Wire-wound SMD Inductor with a MnZn Core, 1 μH ±20% Shielded 56A Idc

RS tootekood: 185-7072Bränd: Wurth ElektronikTootja Part nr.: 7443640100B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

1 μH

Maximum dc Current

56A

Package/Case

2818

Length

28mm

Depth

19.4mm

Height

18.5mm

Dimensions

28 x 19.4 x 18.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

440µΩ

Series

WE-HCF

Core Material

MnZn

Maximum Self Resonant Frequency

53.6MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 160,00

€ 8,00 Each (In a Tray of 20) (ilma käibemaksuta)

€ 198,40

€ 9,92 Each (In a Tray of 20) (koos käibemaksuga)

Wurth, WE-HCF, 2818 Shielded Wire-wound SMD Inductor with a MnZn Core, 1 μH ±20% Shielded 56A Idc

€ 160,00

€ 8,00 Each (In a Tray of 20) (ilma käibemaksuta)

€ 198,40

€ 9,92 Each (In a Tray of 20) (koos käibemaksuga)

Wurth, WE-HCF, 2818 Shielded Wire-wound SMD Inductor with a MnZn Core, 1 μH ±20% Shielded 56A Idc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Salve
20 - 20€ 8,00€ 160,00
40+€ 7,50€ 150,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

1 μH

Maximum dc Current

56A

Package/Case

2818

Length

28mm

Depth

19.4mm

Height

18.5mm

Dimensions

28 x 19.4 x 18.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

440µΩ

Series

WE-HCF

Core Material

MnZn

Maximum Self Resonant Frequency

53.6MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more