Wurth, WE-KI, 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 0.039 μH ±5% Wire-Wound 1A Idc Q:60

RS tootekood: 883-0073Bränd: Wurth ElektronikTootja Part nr.: 744762139A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

0.039 μH

Maximum dc Current

1A

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

100mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

1.5GHz

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Päritoluriik

Malaysia

Toote üksikasjad

Wurth 1008 WE-KI Series Wire-Wound Inductors

Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,82

€ 0,482 tk (pakis 10) (ilma käibemaksuta)

€ 5,88

€ 0,588 tk (pakis 10) (koos käibemaksuga)

Wurth, WE-KI, 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 0.039 μH ±5% Wire-Wound 1A Idc Q:60
Valige pakendi tüüp

€ 4,82

€ 0,482 tk (pakis 10) (ilma käibemaksuta)

€ 5,88

€ 0,588 tk (pakis 10) (koos käibemaksuga)

Wurth, WE-KI, 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 0.039 μH ±5% Wire-Wound 1A Idc Q:60
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
10 - 90€ 0,482€ 4,82
100 - 490€ 0,406€ 4,06
500 - 1990€ 0,374€ 3,74
2000+€ 0,354€ 3,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

0.039 μH

Maximum dc Current

1A

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

100mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

1.5GHz

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Päritoluriik

Malaysia

Toote üksikasjad

Wurth 1008 WE-KI Series Wire-Wound Inductors

Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more