Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 7.1A Idc

RS tootekood: 617-1625PBränd: Wurth ElektronikTootja Part nr.: 7447709100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

10 μH

Maximum dc Current

7.1A

Package/Case

1210

Length

12mm

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

21mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 63,75

€ 2,55 tk (rullis) (ilma käibemaksuta)

€ 79,05

€ 3,16 tk (rullis) (koos käibemaksuga)

Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 7.1A Idc
Valige pakendi tüüp

€ 63,75

€ 2,55 tk (rullis) (ilma käibemaksuta)

€ 79,05

€ 3,16 tk (rullis) (koos käibemaksuga)

Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 7.1A Idc

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
25 - 49€ 2,55
50 - 99€ 2,45
100 - 249€ 2,20
250+€ 2,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

10 μH

Maximum dc Current

7.1A

Package/Case

1210

Length

12mm

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

21mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more