Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 5A Idc

RS tootekood: 163-3744Bränd: Wurth ElektronikTootja Part nr.: 74477110
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

10 μH

Maximum dc Current

5A

Length

12mm

Depth

12mm

Height

6mm

Dimensions

12 x 12 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

25mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

21.5MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 975,00

€ 1,95 tk (rullis 500) (ilma käibemaksuta)

€ 1 189,50

€ 2,379 tk (rullis 500) (koos käibemaksuga)

Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 5A Idc

€ 975,00

€ 1,95 tk (rullis 500) (ilma käibemaksuta)

€ 1 189,50

€ 2,379 tk (rullis 500) (koos käibemaksuga)

Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 5A Idc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

10 μH

Maximum dc Current

5A

Length

12mm

Depth

12mm

Height

6mm

Dimensions

12 x 12 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

25mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

21.5MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more