Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.8A Idc

RS tootekood: 163-8257Bränd: Wurth ElektronikTootja Part nr.: 74479298222
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

2.2 μH

Maximum dc Current

1.8A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1mm

Dimensions

3.2 x 2.5 x 1mm

Shielded

Yes

Maximum DC Resistance

110mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Toote üksikasjad

Wurth Elektronik 1210 WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 064,00

€ 0,688 tk (rullis 3000) (ilma käibemaksuta)

€ 2 559,36

€ 0,853 tk (rullis 3000) (koos käibemaksuga)

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.8A Idc

€ 2 064,00

€ 0,688 tk (rullis 3000) (ilma käibemaksuta)

€ 2 559,36

€ 0,853 tk (rullis 3000) (koos käibemaksuga)

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.8A Idc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

2.2 μH

Maximum dc Current

1.8A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1mm

Dimensions

3.2 x 2.5 x 1mm

Shielded

Yes

Maximum DC Resistance

110mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Toote üksikasjad

Wurth Elektronik 1210 WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more