Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 82 mH
Maximum dc Current
2.5A
Mounting Type
Through Hole
Maximum DC Resistance
2 x 170mΩ
Tolerance
-30 → +50%
Length
28mm
Depth
19mm
Height
32mm
Dimensions
28 x 19 x 32mm
Core Material
Nano Crystalline
Maximum Self Resonant Frequency
1 kHz → 300 MHz
Lead Pitch
10mm
Series
WE-CMBNC
Lead Diameter
1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
€ 10.80
€ 10.80 Each (Exc. Vat)
€ 13.39
€ 13.39 Each (inc. VAT)
1
€ 10.80
€ 10.80 Each (Exc. Vat)
€ 13.39
€ 13.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 10.80 |
10 - 24 | € 9.10 |
25 - 49 | € 8.10 |
50 - 74 | € 7.00 |
75+ | € 6.40 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 82 mH
Maximum dc Current
2.5A
Mounting Type
Through Hole
Maximum DC Resistance
2 x 170mΩ
Tolerance
-30 → +50%
Length
28mm
Depth
19mm
Height
32mm
Dimensions
28 x 19 x 32mm
Core Material
Nano Crystalline
Maximum Self Resonant Frequency
1 kHz → 300 MHz
Lead Pitch
10mm
Series
WE-CMBNC
Lead Diameter
1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise