Wurth 2 x 2 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 15A Idc, 2 x 5mΩ

RS tootekood: 816-4806PBränd: Wurth ElektronikTootja Part nr.: 7448041502
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

2 x 2 mH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 5mΩ

Tolerance

-30 → +50%

Length

30mm

Depth

19mm

Height

32mm

Dimensions

30 x 19 x 32mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

10mm

Series

WE-CMBNC

Lead Diameter

1.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Päritoluriik

China

Toote üksikasjad

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 116,00

€ 11,60 tk (pakis) (ilma käibemaksuta)

€ 143,84

€ 14,38 tk (pakis) (koos käibemaksuga)

Wurth 2 x 2 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 15A Idc, 2 x 5mΩ

€ 116,00

€ 11,60 tk (pakis) (ilma käibemaksuta)

€ 143,84

€ 14,38 tk (pakis) (koos käibemaksuga)

Wurth 2 x 2 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 15A Idc, 2 x 5mΩ

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
10 - 24€ 11,60
25 - 49€ 10,20
50 - 74€ 8,90
75+€ 8,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

2 x 2 mH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 5mΩ

Tolerance

-30 → +50%

Length

30mm

Depth

19mm

Height

32mm

Dimensions

30 x 19 x 32mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

10mm

Series

WE-CMBNC

Lead Diameter

1.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Päritoluriik

China

Toote üksikasjad

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more