Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

RS tootekood: 141-8486Bränd: Wurth ElektronikTootja Part nr.: 74650073R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Orientation

Vertical

Current Rating

50A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Toote üksikasjad

Wurth REDCUBE PCB Power Terminals

REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A

Wurth Elektronik REDCUBE Series PCB Mount Terminals

€ 1 762,50

€ 2,35 tk (rullis 750) (ilma käibemaksuta)

€ 2 185,50

€ 2,914 tk (rullis 750) (koos käibemaksuga)

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

€ 1 762,50

€ 2,35 tk (rullis 750) (ilma käibemaksuta)

€ 2 185,50

€ 2,914 tk (rullis 750) (koos käibemaksuga)

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Orientation

Vertical

Current Rating

50A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Toote üksikasjad

Wurth REDCUBE PCB Power Terminals

REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A

Wurth Elektronik REDCUBE Series PCB Mount Terminals