Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm

RS tootekood: 135-3813Bränd: Wurth ElektronikTootja Part nr.: 7490140112
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Output Ports

1

Insertion Loss

-1.5dB

Mounting Type

Surface Mount

Dimensions

24.55 x 18.25mm

Length

24.55mm

Width

18.25mm

Construction

Enclosed

Standards Met

AS/NZS 60950.1, CSA 60950-1, EN 60950-1, IEC 60601-1:2006, IEC 60950-1, IEEE 802.3, UL 60950-1

Isolation Voltage

6000V ac

Termination Type

Solder

Minimum Temperature

-40°C

Turns Ratio

1:1

Maximum Temperature

+85°C

Toote üksikasjad

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4 025,00

€ 16,10 tk (lindis) (ilma käibemaksuta)

€ 4 991,00

€ 19,964 tk (lindis) (koos käibemaksuga)

Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm

€ 4 025,00

€ 16,10 tk (lindis) (ilma käibemaksuta)

€ 4 991,00

€ 19,964 tk (lindis) (koos käibemaksuga)

Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Output Ports

1

Insertion Loss

-1.5dB

Mounting Type

Surface Mount

Dimensions

24.55 x 18.25mm

Length

24.55mm

Width

18.25mm

Construction

Enclosed

Standards Met

AS/NZS 60950.1, CSA 60950-1, EN 60950-1, IEC 60601-1:2006, IEC 60950-1, IEEE 802.3, UL 60950-1

Isolation Voltage

6000V ac

Termination Type

Solder

Minimum Temperature

-40°C

Turns Ratio

1:1

Maximum Temperature

+85°C

Toote üksikasjad

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more