Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
15µH
Primary DC Resistance
0.02Ω
Secondary DC Resistance
0.012Ω
Turns Ratio
1.25:1
Mounting Type
Surface Mount
Leakage Inductance
200nH
Dimensions
29.08 x 23.11 x 11.43mm
Depth
11.43mm
Length
29.08mm
Width
23.11mm
Isolation Voltage
2.5kV
Maximum Temperature
+125°C
Secondary Voltage Rating
13 V, 14 V
Minimum Temperature
-40°C
Country of Origin
China
Product details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
€ 8.60
€ 8.60 Each (Exc. Vat)
€ 10.66
€ 10.66 Each (inc. VAT)
1
€ 8.60
€ 8.60 Each (Exc. Vat)
€ 10.66
€ 10.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 8.60 |
10 - 24 | € 8.10 |
25 - 49 | € 7.50 |
50 - 99 | € 7.00 |
100+ | € 6.40 |
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
15µH
Primary DC Resistance
0.02Ω
Secondary DC Resistance
0.012Ω
Turns Ratio
1.25:1
Mounting Type
Surface Mount
Leakage Inductance
200nH
Dimensions
29.08 x 23.11 x 11.43mm
Depth
11.43mm
Length
29.08mm
Width
23.11mm
Isolation Voltage
2.5kV
Maximum Temperature
+125°C
Secondary Voltage Rating
13 V, 14 V
Minimum Temperature
-40°C
Country of Origin
China
Product details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency