Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860020373010

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Series
WCAP-ATG5
Ripple Current
215mA
Leakage Current
35.2 μA
Tolerance
±20%
Dissipation Factor
15
Toote üksikasjad
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
€ 3,85
€ 0,154 tk (pakis 25) (ilma käibemaksuta)
€ 4,77
€ 0,191 tk (pakis 25) (koos käibemaksuga)
25
€ 3,85
€ 0,154 tk (pakis 25) (ilma käibemaksuta)
€ 4,77
€ 0,191 tk (pakis 25) (koos käibemaksuga)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
25 - 100 | € 0,154 | € 3,85 |
125 - 225 | € 0,107 | € 2,68 |
250 - 475 | € 0,095 | € 2,38 |
500+ | € 0,084 | € 2,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Series
WCAP-ATG5
Ripple Current
215mA
Leakage Current
35.2 μA
Tolerance
±20%
Dissipation Factor
15
Toote üksikasjad