Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikCapacitance
150µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 26mm
Depth
26mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
1.29A
Series
WCAP-AIE8
Polarised
Polar
Leakage Current
779.42 μA
Tolerance
±20%
Dissipation Factor
20%
Päritoluriik
China
Toote üksikasjad
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.
€ 14,80
€ 7,40 tk (pakis 2) (ilma käibemaksuta)
€ 18,35
€ 9,176 tk (pakis 2) (koos käibemaksuga)
2
€ 14,80
€ 7,40 tk (pakis 2) (ilma käibemaksuta)
€ 18,35
€ 9,176 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikCapacitance
150µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 26mm
Depth
26mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
1.29A
Series
WCAP-AIE8
Polarised
Polar
Leakage Current
779.42 μA
Tolerance
±20%
Dissipation Factor
20%
Päritoluriik
China
Toote üksikasjad
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.