Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc

RS Stock No.: 163-7187Brand: Wurth ElektronikManufacturers Part No.: 870235175008
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

1.5mF

Voltage

6.3V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

7mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

12.5mm

Maximum Operating Temperature

+105°C

Height

12.5mm

Dimensions

10 (Dia) x 12.5mm

Series

WCAP-PT5H

Ripple Current

6.64A

Leakage Current

945 μA

Lifetime

5000h

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Diameter

10mm

Polarised

Polar

Country of Origin

China

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C

Stock information temporarily unavailable.

€ 780.00

€ 1.30 Each (In a Box of 600) (Exc. Vat)

€ 951.60

€ 1.586 Each (In a Box of 600) (inc. VAT)

Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc

€ 780.00

€ 1.30 Each (In a Box of 600) (Exc. Vat)

€ 951.60

€ 1.586 Each (In a Box of 600) (inc. VAT)

Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Polymer

Capacitance

1.5mF

Voltage

6.3V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

7mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

12.5mm

Maximum Operating Temperature

+105°C

Height

12.5mm

Dimensions

10 (Dia) x 12.5mm

Series

WCAP-PT5H

Ripple Current

6.64A

Leakage Current

945 μA

Lifetime

5000h

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Diameter

10mm

Polarised

Polar

Country of Origin

China

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C