Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 257-0063Brand: Wurth ElektronikManufacturers Part No.: 875075661008
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

220µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

Stock information temporarily unavailable.

€ 7.50

€ 7.50 Each (Exc. Vat)

€ 9.15

€ 9.15 Each (inc. VAT)

Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 35V dc
Select packaging type

€ 7.50

€ 7.50 Each (Exc. Vat)

€ 9.15

€ 9.15 Each (inc. VAT)

Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49€ 7.50
50 - 99€ 6.90
100 - 199€ 5.70
200+€ 4.65

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

220µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can