Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
China
Product details
Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
€ 330.00
€ 0.033 Each (On a Reel of 10000) (Exc. Vat)
€ 402.60
€ 0.04 Each (On a Reel of 10000) (inc. VAT)
10000
€ 330.00
€ 0.033 Each (On a Reel of 10000) (Exc. Vat)
€ 402.60
€ 0.04 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
China
Product details
Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended