Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
2.2µF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
22.5mm
Suppression Class
X2
Length
26mm
Depth
15mm
Lead Length
4mm
Height
25mm
Dimensions
26 x 15 x 25mm
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<0.70 % @ 100 kHz
Country of Origin
China
Product details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
€ 490.00
€ 2.45 Each (In a Bag of 200) (Exc. Vat)
€ 607.60
€ 3.038 Each (In a Bag of 200) (inc. VAT)
200
€ 490.00
€ 2.45 Each (In a Bag of 200) (Exc. Vat)
€ 607.60
€ 3.038 Each (In a Bag of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
2.2µF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
22.5mm
Suppression Class
X2
Length
26mm
Depth
15mm
Lead Length
4mm
Height
25mm
Dimensions
26 x 15 x 25mm
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<0.70 % @ 100 kHz
Country of Origin
China
Product details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0