Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WylexNumber of Poles
1P
Current Rating
10A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
NSB
Series
Series 1
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Päritoluriik
China
Toote üksikasjad
Single Pole MCBs
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
€ 7,80
€ 7,80 tk (ilma käibemaksuta)
€ 9,67
€ 9,67 tk (koos käibemaksuga)
1
€ 7,80
€ 7,80 tk (ilma käibemaksuta)
€ 9,67
€ 9,67 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 7,80 |
15 - 24 | € 7,40 |
25+ | € 6,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WylexNumber of Poles
1P
Current Rating
10A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
NSB
Series
Series 1
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Päritoluriik
China
Toote üksikasjad
Single Pole MCBs
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.