XP Power 60W Power Brick AC/DC Adapter 24V dc Output, 2.5A Output

RS Stock No.: 121-7042Brand: XP PowerManufacturers Part No.: AFM60US24C2
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

60W

Cable Length

950mm

Medical Approved

Yes

MTBF

>250kh

Standards Met

CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1

Width

62mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

2.5%

Line Regulation Range

±1%

Series

AFM

Length

125mm

Country of Origin

China

Product details

XP Power - AFM Series of Plug-in Power Supplies

The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..

30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

€ 63.50

€ 63.50 Each (Exc. Vat)

€ 77.47

€ 77.47 Each (inc. VAT)

XP Power 60W Power Brick AC/DC Adapter 24V dc Output, 2.5A Output

€ 63.50

€ 63.50 Each (Exc. Vat)

€ 77.47

€ 77.47 Each (inc. VAT)

XP Power 60W Power Brick AC/DC Adapter 24V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 63.50
5 - 9€ 61.50
10 - 24€ 60.00
25 - 49€ 58.00
50+€ 56.00
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

60W

Cable Length

950mm

Medical Approved

Yes

MTBF

>250kh

Standards Met

CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1

Width

62mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

2.5%

Line Regulation Range

±1%

Series

AFM

Length

125mm

Country of Origin

China

Product details

XP Power - AFM Series of Plug-in Power Supplies

The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..

30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified

Switch Mode - XP Power

You may be interested in