XP Power AG DC-DC Converter, 6kV dc/ 250μA Output, 0 → 5 V dc Input, 1.5W, Surface Mount, +75°C Max Temp -25°C

RS tootekood: 123-8335Bränd: XP PowerTootja Part nr.: AGH60P-5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

6kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

1.5W

Input Voltage Nominal

5 V dc

Output Current

250µA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Width

17.53mm

Length

28.70mm

Series

AG

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Päritoluriik

United States

Toote üksikasjad

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 338,00

€ 338,00 tk (ilma käibemaksuta)

€ 419,12

€ 419,12 tk (koos käibemaksuga)

XP Power AG DC-DC Converter, 6kV dc/ 250μA Output, 0 → 5 V dc Input, 1.5W, Surface Mount, +75°C Max Temp -25°C

€ 338,00

€ 338,00 tk (ilma käibemaksuta)

€ 419,12

€ 419,12 tk (koos käibemaksuga)

XP Power AG DC-DC Converter, 6kV dc/ 250μA Output, 0 → 5 V dc Input, 1.5W, Surface Mount, +75°C Max Temp -25°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

6kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

1.5W

Input Voltage Nominal

5 V dc

Output Current

250µA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Width

17.53mm

Length

28.70mm

Series

AG

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Päritoluriik

United States

Toote üksikasjad

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more