XP Power Switching Power Supply, HDL3000PS48, 62.5A, 3kW, 1 Output, 90 → 264V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Current
62.5A
Power Rating
3kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
170mm
Width
2.52mm
Depth
12.48mm
Series
HDL3000
Efficiency
92%
Minimum Temperature
-20°C
Country of Origin
Taiwan, Province Of China
€ 1,255.00
€ 1,255.00 Each (Exc. Vat)
€ 1,556.20
€ 1,556.20 Each (inc. VAT)
1
€ 1,255.00
€ 1,255.00 Each (Exc. Vat)
€ 1,556.20
€ 1,556.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerOutput Current
62.5A
Power Rating
3kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
170mm
Width
2.52mm
Depth
12.48mm
Series
HDL3000
Efficiency
92%
Minimum Temperature
-20°C
Country of Origin
Taiwan, Province Of China