Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
16.7A
Power Rating
800W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
249mm
Width
127mm
Depth
40.9mm
Efficiency
92%
Minimum Temperature
-20°C
Weight
1.8kg
Maximum Temperature
+70°C
Product details
XP Power - HDS800 Series of AC-DC Power Supplies
The HDS800 series from XP Power offers a wide range of 800 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high efficiency of up to 92%.
800 W, enclosed power supplies
1U Profile, High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +70 °C Operating temperature
Switch Mode - XP Power
€ 392.00
€ 392.00 Each (Exc. Vat)
€ 486.08
€ 486.08 Each (inc. VAT)
1
€ 392.00
€ 392.00 Each (Exc. Vat)
€ 486.08
€ 486.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 392.00 |
| 5 - 9 | € 380.00 |
| 10 - 24 | € 368.00 |
| 25 - 49 | € 357.00 |
| 50+ | € 345.00 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
16.7A
Power Rating
800W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
249mm
Width
127mm
Depth
40.9mm
Efficiency
92%
Minimum Temperature
-20°C
Weight
1.8kg
Maximum Temperature
+70°C
Product details
XP Power - HDS800 Series of AC-DC Power Supplies
The HDS800 series from XP Power offers a wide range of 800 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high efficiency of up to 92%.
800 W, enclosed power supplies
1U Profile, High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +70 °C Operating temperature
