Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Width
10.16mm
Depth
6.35mm
Length
20.32mm
Series
IA
Load Regulation
Maximum of 10%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
PRICED TO CLEAR
Yes
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
€ 2.85
€ 2.85 Each (Exc. Vat)
€ 3.53
€ 3.53 Each (inc. VAT)
1
€ 2.85
€ 2.85 Each (Exc. Vat)
€ 3.53
€ 3.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 2.85 |
5 - 9 | € 2.70 |
10 - 24 | € 2.60 |
25 - 49 | € 2.45 |
50+ | € 2.30 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Width
10.16mm
Depth
6.35mm
Length
20.32mm
Series
IA
Load Regulation
Maximum of 10%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
PRICED TO CLEAR
Yes
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency