Tehnilised dokumendid
Spetsifikatsioonid:
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±42mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
3kV dc
Width
8.3mm
Depth
7mm
Length
15.24mm
Series
ISA
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Päritoluriik
China
Toote üksikasjad
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
XP Power - DC-DC Converters
€ 6,20
€ 6,20 tk (ilma käibemaksuta)
€ 7,69
€ 7,69 tk (koos käibemaksuga)
1
€ 6,20
€ 6,20 tk (ilma käibemaksuta)
€ 7,69
€ 7,69 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±42mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
3kV dc
Width
8.3mm
Depth
7mm
Length
15.24mm
Series
ISA
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Päritoluriik
China
Toote üksikasjad
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.