XP Power ITX DC-DC Converter, 3.3V dc/ 1.3A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +90°C Max Temp -40°C

RS Stock No.: 167-2149Brand: XP PowerManufacturers Part No.: ITX0503SA
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.2mm

Depth

11.1mm

Length

21.85mm

Series

ITX

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+90°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ITX Series of Isolated DC-DC Converters

The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, Isolated DC-DC converters
2:1 Input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
SIP-8 plastic case
Wide -40 °C to +90 °C operating temperature range
Remote control option

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 397.00

€ 397.00 1 Tube of 20 (Exc. Vat)

€ 492.28

€ 492.28 1 Tube of 20 (inc. VAT)

XP Power ITX DC-DC Converter, 3.3V dc/ 1.3A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +90°C Max Temp -40°C

€ 397.00

€ 397.00 1 Tube of 20 (Exc. Vat)

€ 492.28

€ 492.28 1 Tube of 20 (inc. VAT)

XP Power ITX DC-DC Converter, 3.3V dc/ 1.3A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +90°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.2mm

Depth

11.1mm

Length

21.85mm

Series

ITX

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+90°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ITX Series of Isolated DC-DC Converters

The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, Isolated DC-DC converters
2:1 Input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
SIP-8 plastic case
Wide -40 °C to +90 °C operating temperature range
Remote control option

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more