XP Power IV DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

RS tootekood: 167-2212Bränd: XP PowerTootja Part nr.: IV2405S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

9.5mm

Length

19.5mm

Width

6mm

Series

IV

Load Regulation

±20%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

XP Power - IV Series of Isolated DC-DC Converters

The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 160,00

€ 160,00 1 toru 20 tk (ilma käibemaksuta)

€ 198,40

€ 198,40 1 toru 20 tk (koos käibemaksuga)

XP Power IV DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

€ 160,00

€ 160,00 1 toru 20 tk (ilma käibemaksuta)

€ 198,40

€ 198,40 1 toru 20 tk (koos käibemaksuga)

XP Power IV DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 160,00
5 - 9€ 155,00
10 - 24€ 151,00
25 - 49€ 146,00
50+€ 141,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

9.5mm

Length

19.5mm

Width

6mm

Series

IV

Load Regulation

±20%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

XP Power - IV Series of Isolated DC-DC Converters

The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more