XP Power Switching Power Supply, LCS100US05, 5V dc, 18A, 90W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

RS tootekood: 218-8338Bränd: XP PowerTootja Part nr.: LCS100US05Distrelec Article No.: 30217908
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

18A

Power Rating

90W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS100

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 22,90

€ 22,90 1 pakk 1 tk (ilma käibemaksuta)

€ 28,40

€ 28,40 1 pakk 1 tk (koos käibemaksuga)

XP Power Switching Power Supply, LCS100US05, 5V dc, 18A, 90W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

€ 22,90

€ 22,90 1 pakk 1 tk (ilma käibemaksuta)

€ 28,40

€ 28,40 1 pakk 1 tk (koos käibemaksuga)

XP Power Switching Power Supply, LCS100US05, 5V dc, 18A, 90W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 22,90
5 - 9€ 22,20
10 - 24€ 21,50
25 - 49€ 20,80
50+€ 20,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

18A

Power Rating

90W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS100

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more