Tehnilised dokumendid
Spetsifikatsioonid:
Brand
XP PowerOutput Voltage
2kV dc
Input Voltage Range
0 → 5 V dc
Power Rating
0.5W
Input Voltage Nominal
5 V dc
Output Current
250µA
Mounting Type
Through Hole
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Length
12.7mm
Width
12.7mm
Series
Q
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Päritoluriik
United States
Toote üksikasjad
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
€ 239,00
€ 239,00 tk (ilma käibemaksuta)
€ 296,36
€ 296,36 tk (koos käibemaksuga)
1
€ 239,00
€ 239,00 tk (ilma käibemaksuta)
€ 296,36
€ 296,36 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
XP PowerOutput Voltage
2kV dc
Input Voltage Range
0 → 5 V dc
Power Rating
0.5W
Input Voltage Nominal
5 V dc
Output Current
250µA
Mounting Type
Through Hole
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Length
12.7mm
Width
12.7mm
Series
Q
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Päritoluriik
United States
Toote üksikasjad
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Standards
UL, RoHS