Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
1A
Input Voltage
15 → 36V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Power Rating
1W
Efficiency
95%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Series
STS10
Line Regulation
±0.2%
Load Regulation
±0.6%
Length
15.2mm
Maximum Input Current
900mA
Width
11.8mm
Depth
3.6mm
Protection Features
Short Circuit Protection
Weight
1.4g
MTBF
3.5 (Minimum)Mh
Power Signal Conversion Type
DC-DC
Country of Origin
China
€ 263.00
€ 263.00 1 Tube of 30 (Exc. Vat)
€ 320.86
€ 320.86 1 Tube of 30 (inc. VAT)
1
€ 263.00
€ 263.00 1 Tube of 30 (Exc. Vat)
€ 320.86
€ 320.86 1 Tube of 30 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 263.00 |
5 - 9 | € 255.00 |
10 - 24 | € 247.00 |
25 - 49 | € 239.00 |
50+ | € 231.00 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
1A
Input Voltage
15 → 36V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Power Rating
1W
Efficiency
95%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Series
STS10
Line Regulation
±0.2%
Load Regulation
±0.6%
Length
15.2mm
Maximum Input Current
900mA
Width
11.8mm
Depth
3.6mm
Protection Features
Short Circuit Protection
Weight
1.4g
MTBF
3.5 (Minimum)Mh
Power Signal Conversion Type
DC-DC
Country of Origin
China