XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

RS tootekood: 121-7119Bränd: XP PowerTootja Part nr.: VEL05US050-UK-JA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

MTBF

100kh

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Length

55.1mm

Width

49.5mm

Depth

42.9mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL05

Toote üksikasjad

XP Power - VEL05 Series of AC-DC Power Supplies

The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.

Switch Mode - XP Power

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 6,20

€ 6,20 tk (ilma käibemaksuta)

€ 7,69

€ 7,69 tk (koos käibemaksuga)

XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

€ 6,20

€ 6,20 tk (ilma käibemaksuta)

€ 7,69

€ 7,69 tk (koos käibemaksuga)

XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 6,20
5 - 9€ 6,00
10 - 24€ 5,80
25 - 49€ 5,60
50+€ 5,50
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

MTBF

100kh

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Length

55.1mm

Width

49.5mm

Depth

42.9mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL05

Toote üksikasjad

XP Power - VEL05 Series of AC-DC Power Supplies

The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.

Switch Mode - XP Power

Teid võib huvitada