Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 5.5L/min, 10.5 bar, 230 V

RS tootekood: 705-9352Bränd: Xylem FlojetTootja Part nr.: R3811243A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

5.5L/min

Maximum Head

105m

Maximum Working Pressure

10.5 bar

Input Connection

3/8 in NPT

Output Connection

3/8 in NPT

Series

R381

Maximum Fluid Temperature

+60°C

Body Material

Glass Fibre Reinforced Nylon

Supply Voltage

230 V

Input Thread Standard or Connection Type

NPT

Output Connection Size

3/8in

Output Thread Standard or Connection Type

NPT

Input Connection Size

3/8in

Päritoluriik

Mexico

Lao andmed ajutiselt ei ole saadaval.

€ 401,00

€ 401,00 tk (ilma käibemaksuta)

€ 497,24

€ 497,24 tk (koos käibemaksuga)

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 5.5L/min, 10.5 bar, 230 V

€ 401,00

€ 401,00 tk (ilma käibemaksuta)

€ 497,24

€ 497,24 tk (koos käibemaksuga)

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 5.5L/min, 10.5 bar, 230 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

5.5L/min

Maximum Head

105m

Maximum Working Pressure

10.5 bar

Input Connection

3/8 in NPT

Output Connection

3/8 in NPT

Series

R381

Maximum Fluid Temperature

+60°C

Body Material

Glass Fibre Reinforced Nylon

Supply Voltage

230 V

Input Thread Standard or Connection Type

NPT

Output Connection Size

3/8in

Output Thread Standard or Connection Type

NPT

Input Connection Size

3/8in

Päritoluriik

Mexico