Xylem Diaphragm Electric Operated Positive Displacement Pump, 13L/min, 3 bar, 230 V ac

RS tootekood: 667-9107Bränd: XylemTootja Part nr.: CW474-024
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Xylem

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

13L/min

Maximum Working Pressure

3 bar

Input Connection

1/2 in Hose Barb

Output Connection

1/2 in Hose Barb

IP Rating

IP55

Series

CW474

Body Material

Glass Fibre Reinforced PP

Supply Voltage

230 V ac

Input Power

120W

Output Thread Standard or Connection Type

Hose Barb

Input Connection Size

1/2in

Input Thread Standard or Connection Type

Hose Barb

Output Connection Size

1/2in

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 535,00

€ 535,00 tk (ilma käibemaksuta)

€ 652,70

€ 652,70 tk (koos käibemaksuga)

Xylem Diaphragm Electric Operated Positive Displacement Pump, 13L/min, 3 bar, 230 V ac

€ 535,00

€ 535,00 tk (ilma käibemaksuta)

€ 652,70

€ 652,70 tk (koos käibemaksuga)

Xylem Diaphragm Electric Operated Positive Displacement Pump, 13L/min, 3 bar, 230 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Xylem

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

13L/min

Maximum Working Pressure

3 bar

Input Connection

1/2 in Hose Barb

Output Connection

1/2 in Hose Barb

IP Rating

IP55

Series

CW474

Body Material

Glass Fibre Reinforced PP

Supply Voltage

230 V ac

Input Power

120W

Output Thread Standard or Connection Type

Hose Barb

Input Connection Size

1/2in

Input Thread Standard or Connection Type

Hose Barb

Output Connection Size

1/2in

Päritoluriik

United Kingdom