Yageo 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, -20 → +80% , SMD

RS tootekood: 171-0780Bränd: YageoTootja Part nr.: 2238 246 19863
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Yageo

Capacitance

1µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Toote üksikasjad

Yageo 0603

Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained

Lao andmed ajutiselt ei ole saadaval.

€ 76,00

€ 0,019 tk (rullis 4000) (ilma käibemaksuta)

€ 92,72

€ 0,023 tk (rullis 4000) (koos käibemaksuga)

Yageo 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, -20 → +80% , SMD

€ 76,00

€ 0,019 tk (rullis 4000) (ilma käibemaksuta)

€ 92,72

€ 0,023 tk (rullis 4000) (koos käibemaksuga)

Yageo 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, -20 → +80% , SMD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Yageo

Capacitance

1µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Toote üksikasjad

Yageo 0603

Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained