Technical Document
Specifications
Brand
YageoResistance
510Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
Stock information temporarily unavailable.
€ 2.90
€ 0.029 Each (Supplied as a Tape) (Exc. Vat)
€ 3.54
€ 0.035 Each (Supplied as a Tape) (inc. VAT)
Yageo 510Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-510R
Select packaging type
Standard
100
€ 2.90
€ 0.029 Each (Supplied as a Tape) (Exc. Vat)
€ 3.54
€ 0.035 Each (Supplied as a Tape) (inc. VAT)
Yageo 510Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-510R
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | € 0.029 | € 2.90 |
500 - 900 | € 0.022 | € 2.20 |
1000 - 1900 | € 0.02 | € 2.00 |
2000+ | € 0.018 | € 1.80 |
Technical Document
Specifications
Brand
YageoResistance
510Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China