Yageo 1.02kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-071K02L

RS tootekood: 504-9016Bränd: YageoTootja Part nr.: RC0603FR-071K02L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Yageo

Resistance

1.02kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 1.02kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,005tk (rullis 5000) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Yageo 1.02kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-071K02L

P.O.A.

Yageo 1.02kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-071K02L
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 1.02kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,005tk (rullis 5000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Yageo

Resistance

1.02kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 1.02kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,005tk (rullis 5000) (ilma käibemaksuta)