Yale 60mm, Steel Wall Anchor

RS Stock No.: 279-4746Brand: YaleManufacturers Part No.: Y730B/60/23/1
brand-logo

Technical Document

Specifications

Brand

Yale

Type

Anchor

Length

60mm

Material

Steel

Lock Included

No

Alarm Included

No

Country of Origin

China

Stock information temporarily unavailable.

€ 34.00

€ 34.00 Each (Exc. Vat)

€ 41.48

€ 41.48 Each (inc. VAT)

Yale 60mm, Steel Wall Anchor

€ 34.00

€ 34.00 Each (Exc. Vat)

€ 41.48

€ 41.48 Each (inc. VAT)

Yale 60mm, Steel Wall Anchor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Type

Anchor

Length

60mm

Material

Steel

Lock Included

No

Alarm Included

No

Country of Origin

China