Technical Document
Specifications
Pitch
11mm
Wire Size
2 mm²
Material
PC
Current Rating
15A
Voltage Rating
250 V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Terminal Block for Power Supply (Feed-Through Terminal Block),
TS Series, 11 mm, 16 mm pitch
Panel-mount typeNameplate and cover provided
Stock information temporarily unavailable.
€ 9.50
€ 9.50 Each (Exc. Vat)
€ 11.59
€ 11.59 Each (inc. VAT)
Yoshida Electric Industry Barrier Strip, 11mm Pitch, 15A, 250 V, Screw Down Termination
1
€ 9.50
€ 9.50 Each (Exc. Vat)
€ 11.59
€ 11.59 Each (inc. VAT)
Yoshida Electric Industry Barrier Strip, 11mm Pitch, 15A, 250 V, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Pitch
11mm
Wire Size
2 mm²
Material
PC
Current Rating
15A
Voltage Rating
250 V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Terminal Block for Power Supply (Feed-Through Terminal Block),
TS Series, 11 mm, 16 mm pitch
Panel-mount typeNameplate and cover provided