Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 7Ah

RS Stock No.: 128-7359Brand: YuasaManufacturers Part No.: NP7-6RS
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Yuasa

Capacity

7Ah

Nominal Voltage

6V

Construction

VRLA AGM

Terminal Type

Faston 4.8mm

Flame Resistant

No

Dimensions

151 x 34 x 97.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

YUASA NP

Weight

1.3kg

Country of Origin

China

Stock information temporarily unavailable.

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 63.44

€ 63.44 Each (inc. VAT)

Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 7Ah

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 63.44

€ 63.44 Each (inc. VAT)

Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 7Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yuasa

Capacity

7Ah

Nominal Voltage

6V

Construction

VRLA AGM

Terminal Type

Faston 4.8mm

Flame Resistant

No

Dimensions

151 x 34 x 97.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

YUASA NP

Weight

1.3kg

Country of Origin

China