Tehnilised dokumendid
Spetsifikatsioonid:
Brand
YuasaCapacity
8.5Ah
Nominal Voltage
12V
Construction
VRLA AGM
Terminal Type
Faston 6.35mm
Flame Resistant
No
Dimensions
151 x 65 x 94mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Stand by Use
Designed High Rate Application
Yes
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
YUASA NPW
Weight
2.7kg
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Yuasa NPW45-12 VRLA Battery
Introducing the NPW45-12 lead-acid battery from Yuasa. This lead acid rechargeable battery is specially designed for applications requiring high rate discharge. The high-quality rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals. This battery is almost maintenance-free with a perfectly sealed construction and the recombination of gases within the cell.
The valve regulated design of this battery is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging.
€ 55,50
€ 55,50 tk (ilma käibemaksuta)
€ 67,71
€ 67,71 tk (koos käibemaksuga)
1
€ 55,50
€ 55,50 tk (ilma käibemaksuta)
€ 67,71
€ 67,71 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
YuasaCapacity
8.5Ah
Nominal Voltage
12V
Construction
VRLA AGM
Terminal Type
Faston 6.35mm
Flame Resistant
No
Dimensions
151 x 65 x 94mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Stand by Use
Designed High Rate Application
Yes
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
YUASA NPW
Weight
2.7kg
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Yuasa NPW45-12 VRLA Battery
Introducing the NPW45-12 lead-acid battery from Yuasa. This lead acid rechargeable battery is specially designed for applications requiring high rate discharge. The high-quality rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals. This battery is almost maintenance-free with a perfectly sealed construction and the recombination of gases within the cell.
The valve regulated design of this battery is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging.