Tehnilised dokumendid
Spetsifikatsioonid:
Brand
YuetsuCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Termination Method
Solder
Body Orientation
Straight
Size
Subminiature
Bulkhead
No
Operating Frequency
0 to 12.4 GHz, 0 to 18GHz
Polarity
Normal
Contact Plating
Gold
Päritoluriik
Japan
Toote üksikasjad
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
€ 23,30
€ 23,30 tk (ilma käibemaksuta)
€ 28,43
€ 28,43 tk (koos käibemaksuga)
1
€ 23,30
€ 23,30 tk (ilma käibemaksuta)
€ 28,43
€ 28,43 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 23,30 |
10 - 49 | € 21,40 |
50+ | € 17,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
YuetsuCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Termination Method
Solder
Body Orientation
Straight
Size
Subminiature
Bulkhead
No
Operating Frequency
0 to 12.4 GHz, 0 to 18GHz
Polarity
Normal
Contact Plating
Gold
Päritoluriik
Japan
Toote üksikasjad
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.