Zarges Aluminium 6 steps Step Ladder, 1.26m platform height, 1.86m open length

RS Stock No.: 200-0577Brand: ZargesManufacturers Part No.: 42456
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

Zarges

Number of Treads

6

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.26m

Open Length

1.86m

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 497.00

€ 497.00 Each (Exc. Vat)

€ 606.34

€ 606.34 Each (inc. VAT)

Zarges Aluminium 6 steps Step Ladder, 1.26m platform height, 1.86m open length

€ 497.00

€ 497.00 Each (Exc. Vat)

€ 606.34

€ 606.34 Each (inc. VAT)

Zarges Aluminium 6 steps Step Ladder, 1.26m platform height, 1.86m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zarges

Number of Treads

6

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.26m

Open Length

1.86m

Country of Origin

Hungary