Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ZFActuator Type
Button
Terminal Type
Tab
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
4.17 N
Contact Material
Silver Cadmium Oxide
Toote üksikasjad
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
€ 295,00
€ 5,90 tk (pakis) (ilma käibemaksuta)
€ 365,80
€ 7,32 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
€ 295,00
€ 5,90 tk (pakis) (ilma käibemaksuta)
€ 365,80
€ 7,32 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
50 - 149 | € 5,90 |
150+ | € 4,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ZFActuator Type
Button
Terminal Type
Tab
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
4.17 N
Contact Material
Silver Cadmium Oxide
Toote üksikasjad
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.