3M 3319 Series Ribbon Cable, 50-Way, 1.27mm Pitch

RS tootekood: 439-0688Bränd: 3MTootja Part nr.: 3319/50
brand-logo
Kuva kõik kategoorias Lintkaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3319

Width

63.5 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

19

Minimum Operating Temperature

-20°C

Core Strands

19/0.079 mm

Capacitance

44.608pF/m

Size of Strands

0.79 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

171 Ω

Päritoluriik

United States

Toote üksikasjad

3M 1.27 mm pitch ribbon cable - 3319 type

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The ribbon cable with 1.27 mm pitch, designed for use with HE10 connections (2.54 mm pitch).

Approvals

UL VW-1

High Flex

Approvals

UL recognised

Teid võib huvitada
TE Connectivity Flat Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
€ 23,191 Reel of 30 Metres (ilma käibemaksuta)

€ 595,00

€ 595,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 737,80

€ 737,80 1 Reel of 30 Metres (koos käibemaksuga)

3M 3319 Series Ribbon Cable, 50-Way, 1.27mm Pitch

€ 595,00

€ 595,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 737,80

€ 737,80 1 Reel of 30 Metres (koos käibemaksuga)

3M 3319 Series Ribbon Cable, 50-Way, 1.27mm Pitch

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
TE Connectivity Flat Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
€ 23,191 Reel of 30 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3319

Width

63.5 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

19

Minimum Operating Temperature

-20°C

Core Strands

19/0.079 mm

Capacitance

44.608pF/m

Size of Strands

0.79 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

171 Ω

Päritoluriik

United States

Toote üksikasjad

3M 1.27 mm pitch ribbon cable - 3319 type

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The ribbon cable with 1.27 mm pitch, designed for use with HE10 connections (2.54 mm pitch).

Approvals

UL VW-1

High Flex

Approvals

UL recognised

Teid võib huvitada
TE Connectivity Flat Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
€ 23,191 Reel of 30 Metres (ilma käibemaksuta)