3M Scotch 35 Orange Polyvinyl Chloride Electrical Insulation Tape, 12.7mm x 6m

RS tootekood: 842-1256Bränd: 3MTootja Part nr.: 35-ORANGE-1/2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Colour

Orange

Width

12.7mm

Length

6m

Backing Material

Polyvinyl Chloride

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH 35

Päritoluriik

United States

Toote üksikasjad

3M™ Scotch® 35 Vinyl Electrical Tape

From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 35 is an insulating tape that can stand up to challenging conditions.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Teid võib huvitada
3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m
€ 9,92tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

3M Scotch 35 Orange Polyvinyl Chloride Electrical Insulation Tape, 12.7mm x 6m

P.O.A.

3M Scotch 35 Orange Polyvinyl Chloride Electrical Insulation Tape, 12.7mm x 6m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m
€ 9,92tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Colour

Orange

Width

12.7mm

Length

6m

Backing Material

Polyvinyl Chloride

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH 35

Päritoluriik

United States

Toote üksikasjad

3M™ Scotch® 35 Vinyl Electrical Tape

From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 35 is an insulating tape that can stand up to challenging conditions.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Teid võib huvitada
3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m
€ 9,92tk (ilma käibemaksuta)