ABB System Pro M Compact S200 MCB, 4P, 6A Curve B, 400V AC, 6 kA Breaking Capacity

RS tootekood: 746-7615Bränd: ABBTootja Part nr.: 2CDS254001R0065 S204-B6
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S204-B6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Päritoluriik

Germany

Toote üksikasjad

Type B 4 Pole 6kA - System Pro M Compact

Lao andmed ajutiselt ei ole saadaval.

€ 196,00

€ 196,00 tk (ilma käibemaksuta)

€ 243,04

€ 243,04 tk (koos käibemaksuga)

ABB System Pro M Compact S200 MCB, 4P, 6A Curve B, 400V AC, 6 kA Breaking Capacity

€ 196,00

€ 196,00 tk (ilma käibemaksuta)

€ 243,04

€ 243,04 tk (koos käibemaksuga)

ABB System Pro M Compact S200 MCB, 4P, 6A Curve B, 400V AC, 6 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S204-B6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Päritoluriik

Germany

Toote üksikasjad

Type B 4 Pole 6kA - System Pro M Compact