ABB System Pro M Compact S200 MCB, 4P, 1.6A Curve C

RS tootekood: 237-3332Bränd: ABBTootja Part nr.: 2CDS254001R0974
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

4

Current Rating

1.6A

Tripping Characteristics

Type C

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S204-C1.6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 186,00

€ 186,00 tk (ilma käibemaksuta)

€ 226,92

€ 226,92 tk (koos käibemaksuga)

ABB System Pro M Compact S200 MCB, 4P, 1.6A Curve C

€ 186,00

€ 186,00 tk (ilma käibemaksuta)

€ 226,92

€ 226,92 tk (koos käibemaksuga)

ABB System Pro M Compact S200 MCB, 4P, 1.6A Curve C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

4

Current Rating

1.6A

Tripping Characteristics

Type C

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S204-C1.6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Päritoluriik

Germany