Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBAccessory Type
USB Cable
For Use With
Pluto Safety Controller
Cable Length
2m
Distrelec Product Id
30410111
Toote üksikasjad
Pluto Safety PLC, Base Unit
Pluto from ABB is an "All-Master" safety PLC concept, which simplifies the design of safety systems and achieves the highest safety category 4 according to EN 954-1. All Pluto's are Master units and can see the other Pluto's inputs, outputs and global memories. This enables the Pluto to evaluate the information from the other Pluto's and then take decisions concerning its own safety devices. The Gateway units are available for several different bus systems, i.e. Profibus, CanOpen, Devicenet and Ethernet. Of Pluto's inputs (the smallest unit has 16 I/O), thus can be configured as either inputs or outputs. In the Pluto family by ABB most modules have dual safety outputs - potential free or PNP types. In a two-wire bus system up to 32 Pluto units can be safely connected and communicate with a superior system via a Gateway or HMI displays. Therefore within a maximum extended system 1472 I/O's can be connected. Also all input components may be connected in series for even more complexity and optimisation.
Approvals
TUV, FS, CSA
€ 75,35
€ 75,35 tk (ilma käibemaksuta)
€ 91,93
€ 91,93 tk (koos käibemaksuga)
1
€ 75,35
€ 75,35 tk (ilma käibemaksuta)
€ 91,93
€ 91,93 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 75,35 |
10 - 14 | € 72,29 |
15+ | € 69,15 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBAccessory Type
USB Cable
For Use With
Pluto Safety Controller
Cable Length
2m
Distrelec Product Id
30410111
Toote üksikasjad
Pluto Safety PLC, Base Unit
Pluto from ABB is an "All-Master" safety PLC concept, which simplifies the design of safety systems and achieves the highest safety category 4 according to EN 954-1. All Pluto's are Master units and can see the other Pluto's inputs, outputs and global memories. This enables the Pluto to evaluate the information from the other Pluto's and then take decisions concerning its own safety devices. The Gateway units are available for several different bus systems, i.e. Profibus, CanOpen, Devicenet and Ethernet. Of Pluto's inputs (the smallest unit has 16 I/O), thus can be configured as either inputs or outputs. In the Pluto family by ABB most modules have dual safety outputs - potential free or PNP types. In a two-wire bus system up to 32 Pluto units can be safely connected and communicate with a superior system via a Gateway or HMI displays. Therefore within a maximum extended system 1472 I/O's can be connected. Also all input components may be connected in series for even more complexity and optimisation.
Approvals
TUV, FS, CSA