Abracon 4.096MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 3.3mm

RS tootekood: 171-0556PBränd: AbraconTootja Part nr.: ABLS2-4.096MHZ-D4Y-T
brand-logo
Kuva kõik kategoorias Crystal Units

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Standard Frequency

4.096MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width_SC_PC

4.7mm

Height

3.3mm

Dimensions

11.4 x 4.7 x 3.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Toote üksikasjad

ABLS2 Series

Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,70

€ 0,234 tk (rullis) (ilma käibemaksuta)

€ 14,27

€ 0,285 tk (rullis) (koos käibemaksuga)

Abracon 4.096MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 3.3mm
Valige pakendi tüüp

€ 11,70

€ 0,234 tk (rullis) (ilma käibemaksuta)

€ 14,27

€ 0,285 tk (rullis) (koos käibemaksuga)

Abracon 4.096MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 3.3mm
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
50 - 75€ 0,234€ 5,85
100 - 225€ 0,211€ 5,28
250 - 475€ 0,207€ 5,18
500+€ 0,199€ 4,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Standard Frequency

4.096MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width_SC_PC

4.7mm

Height

3.3mm

Dimensions

11.4 x 4.7 x 3.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Toote üksikasjad

ABLS2 Series

Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more