Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABUSLock Type
Key
Shackle Diameter
12mm
Shackle Length
18mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Titanium
Colour
Silver
Body Width
90mm
Quantity Per Package
1
Toote üksikasjad
ABUS Padlock 98TI Monobloc Titalium
The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft
€ 87,00
€ 87,00 tk (ilma käibemaksuta)
€ 107,88
€ 107,88 tk (koos käibemaksuga)
1
€ 87,00
€ 87,00 tk (ilma käibemaksuta)
€ 107,88
€ 107,88 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABUSLock Type
Key
Shackle Diameter
12mm
Shackle Length
18mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Titanium
Colour
Silver
Body Width
90mm
Quantity Per Package
1
Toote üksikasjad
ABUS Padlock 98TI Monobloc Titalium
The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft