Allegro Microsystems A3984SLPTR-T, Stepper Motor Driver IC, 35 V 2A 24-Pin, TSSOP

RS tootekood: 680-7204PBränd: Allegro MicrosystemsTootja Part nr.: A3984SLPTR-T
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage

35 V

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Supply Voltage

5.5 V

Pin Count

24

Minimum Operating Supply Voltage

3 V

Length

7.8mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Dimensions

7.8 x 4.4 x 1.05mm

Width

4.4mm

Height

1.05mm

Toote üksikasjad

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 118,75

€ 4,75 tk (rullis) (ilma käibemaksuta)

€ 147,25

€ 5,89 tk (rullis) (koos käibemaksuga)

Allegro Microsystems A3984SLPTR-T, Stepper Motor Driver IC, 35 V 2A 24-Pin, TSSOP
Valige pakendi tüüp

€ 118,75

€ 4,75 tk (rullis) (ilma käibemaksuta)

€ 147,25

€ 5,89 tk (rullis) (koos käibemaksuga)

Allegro Microsystems A3984SLPTR-T, Stepper Motor Driver IC, 35 V 2A 24-Pin, TSSOP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
25 - 99€ 4,75
100 - 249€ 4,50
250 - 499€ 4,40
500+€ 4,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage

35 V

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Supply Voltage

5.5 V

Pin Count

24

Minimum Operating Supply Voltage

3 V

Length

7.8mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Dimensions

7.8 x 4.4 x 1.05mm

Width

4.4mm

Height

1.05mm

Toote üksikasjad

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more